
CPL9C400 | |
|---|---|
DigiKey Part Number | CPL9C400-ND |
Manufacturer | |
Manufacturer Product Number | CPL9C400 |
Description | CONN UHF PLUG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Crimp |
Datasheet | Datasheet |
Category | Cable Group ATX-400 |
Mfr | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Features PL-259 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,20240 € | 210,12 € |
| Unit Price without VAT: | 4,20240 € |
|---|---|
| Unit Price with VAT: | 5,00086 € |

