
CPF1206B47KE | |
|---|---|
DigiKey Part Number | 1111-CPF1206B47KETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B47KE |
Description | CPF1206 47K 0.1% 25PPM 5K RL |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B47KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11403 € | 570,15 € |
| Unit Price without VAT: | 0,11403 € |
|---|---|
| Unit Price with VAT: | 0,13570 € |

