Upgrade

CPF1206B23K2E1 | |
|---|---|
DigiKey Part Number | 1111-CPF1206B23K2E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B23K2E1 |
Description | CPF 1206 23K2 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B23K2E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73D2B23K2BTDF | TE Connectivity Passive Product | 0 | RP73D2B23K2BTDF-ND | 0,39801 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19117 € | 191,17 € |
| Unit Price without VAT: | 0,19117 € |
|---|---|
| Unit Price with VAT: | 0,22749 € |


