
CPF1206B100RE | |
|---|---|
DigiKey Part Number | 1111-CPF1206B100RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B100RE |
Description | CPF1206 100R 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B100RE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14811 € | 740,55 € |
| Unit Price without VAT: | 0,14811 € |
|---|---|
| Unit Price with VAT: | 0,17625 € |

