Direct
Direct
Direct
Upgrade
Upgrade

CPF0805F10KC1 | |
|---|---|
DigiKey Part Number | 1111-CPF0805F10KC1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805F10KC1 |
Description | CPF 0805 10K 1% 50PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805F10KC1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B10KE | TE Connectivity Passive Product | 7.548 | A106043CT-ND | 0,16000 € | Direct |
| CPF0805B10KE1 | TE Connectivity Passive Product | 39.926 | A103142CT-ND | 0,20000 € | Direct |
| RN73C2A10KBTDF | TE Connectivity Passive Product | 5.957 | A102081CT-ND | 0,59000 € | Direct |
| RN73A2A10KBTG | TE Connectivity Passive Product | 0 | RN73A2A10KBTG-ND | 1,87344 € | Upgrade |
| RP73D2A10KBTDF | TE Connectivity Passive Product | 0 | RP73D2A10KBTDF-ND | 0,26878 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01918 € | 76,72 € |
| Unit Price without VAT: | 0,01918 € |
|---|---|
| Unit Price with VAT: | 0,02282 € |



