
CPF0805B36KE1 | |
|---|---|
DigiKey Part Number | 1111-CPF0805B36KE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B36KE1 |
Description | CPF0805 36K 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B36KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13449 € | 134,49 € |
| Unit Price without VAT: | 0,13449 € |
|---|---|
| Unit Price with VAT: | 0,16004 € |

