Upgrade

CPF0805B2K7E1 | |
|---|---|
DigiKey Part Number | 1111-CPF0805B2K7E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B2K7E1 |
Description | THIN FILM RESISTORS-SMD CPF 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B2K7E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C2A2K7BTDF | TE Connectivity Passive Product | 799 | 1712-RN73C2A2K7BTDFCT-ND | 0,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13184 € | 131,84 € |
| Unit Price without VAT: | 0,13184 € |
|---|---|
| Unit Price with VAT: | 0,15689 € |


