Upgrade
Upgrade

CPF0805B2K05E1 | |
|---|---|
DigiKey Part Number | 1111-CPF0805B2K05E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B2K05E1 |
Description | CPF 0805 2K05 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B2K05E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C2A2K05BTD | TE Connectivity Passive Product | 0 | RN73C2A2K05BTD-ND | 0,27095 € | Upgrade |
| RP73D2A2K05BTDF | TE Connectivity Passive Product | 0 | RP73D2A2K05BTDF-ND | 0,31296 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14311 € | 143,11 € |
| Unit Price without VAT: | 0,14311 € |
|---|---|
| Unit Price with VAT: | 0,17030 € |


