Direct
Upgrade
Upgrade

CPF0805B113RE1 | |
|---|---|
DigiKey Part Number | 1111-CPF0805B113RE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B113RE1 |
Description | THIN FILM RES.-SMD CPF 0805 113R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B113RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C2A113RBTDF | TE Connectivity Passive Product | 1.062 | A102082CT-ND | 0,61000 € | Direct |
| RN73A2A113RBTDF | TE Connectivity Passive Product | 0 | RN73A2A113RBTDF-ND | 0,57339 € | Upgrade |
| RP73D2A113RBTDF | TE Connectivity Passive Product | 0 | RP73D2A113RBTDF-ND | 0,26878 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13449 € | 134,49 € |
| Unit Price without VAT: | 0,13449 € |
|---|---|
| Unit Price with VAT: | 0,16004 € |


