Direct
Direct
Direct
Upgrade
Similar

CPF0805B100KE1 | |
|---|---|
DigiKey Part Number | 1111-CPF0805B100KE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B100KE1 |
Description | CPF0805 100K 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B100KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B100KE | TE Connectivity Passive Product | 6.427 | A106042CT-ND | 0,18000 € | Direct |
| RN73C2A100KBTDF | TE Connectivity Passive Product | 281 | A102080CT-ND | 0,61000 € | Direct |
| RP73D2A100KBTG | TE Connectivity Passive Product | 549 | A105670-ND | 0,97000 € | Direct |
| RP73D2A100KBTDF | TE Connectivity Passive Product | 463 | 1712-RP73D2A100KBTDFCT-ND | 0,45000 € | Upgrade |
| RP73PF2A100KBTDF | TE Connectivity Passive Product | 4.583 | A110735CT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12407 € | 124,07 € |
| Unit Price without VAT: | 0,12407 € |
|---|---|
| Unit Price with VAT: | 0,14764 € |



