Upgrade
Upgrade

CPF0603F402KC1 | |
|---|---|
DigiKey Part Number | 1111-CPF0603F402KC1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F402KC1 |
Description | CPF 0603 402K 1% 50PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F402KC1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B402KE | TE Connectivity Passive Product | 0 | CPF0603B402KE-ND | 0,08520 € | Upgrade |
| CPF0603B402KE1 | TE Connectivity Passive Product | 1.768 | 1712-CPF0603B402KE1CT-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02144 € | 85,76 € |
| Unit Price without VAT: | 0,02144 € |
|---|---|
| Unit Price with VAT: | 0,02551 € |


