Direct
Direct
Upgrade
Upgrade

CPF0603F1K0C1 | |
|---|---|
DigiKey Part Number | 1111-CPF0603F1K0C1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F1K0C1 |
Description | THIN FILM RESISTORS-SMD 1KOHM .0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F1K0C1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B1K0E1 | TE Connectivity Passive Product | 11.956 | A102332CT-ND | 0,26000 € | Direct |
| RN73C1J1K0BTG | TE Connectivity Passive Product | 5.036 | A105863-ND | 1,46000 € | Direct |
| RN73C1J1K0ATDF | TE Connectivity Passive Product | 0 | RN73C1J1K0ATDF-ND | 1,17275 € | Upgrade |
| RP73PF1J1K0BTDF | TE Connectivity Passive Product | 20.777 | A110108CT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02208 € | 88,32 € |
| Unit Price without VAT: | 0,02208 € |
|---|---|
| Unit Price with VAT: | 0,02628 € |



