Upgrade
Upgrade

CPF0603B221RE1 | |
|---|---|
DigiKey Part Number | 1111-CPF0603B221RE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B221RE1 |
Description | CPF 0603 221R 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B221RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C1J221RBTDF | TE Connectivity Passive Product | 0 | RN73C1J221RBTDF-ND | 0,36056 € | Upgrade |
| RP73PF1J221RBTDF | TE Connectivity Passive Product | 70 | A110045CT-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11058 € | 110,58 € |
| Unit Price without VAT: | 0,11058 € |
|---|---|
| Unit Price with VAT: | 0,13159 € |



