Upgrade
Upgrade

CPF0603B1K18E1 | |
|---|---|
DigiKey Part Number | 1111-CPF0603B1K18E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K18E1 |
Description | FIXED RESISTOR THIN FILM 0.063W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K18E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C1J1K18BTDF | TE Connectivity Passive Product | 0 | RN73C1J1K18BTDF-ND | 0,30277 € | Upgrade |
| RP73PF1J1K18BTDF | TE Connectivity Passive Product | 0 | A110115TR-ND | 0,14472 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12228 € | 122,28 € |
| Unit Price without VAT: | 0,12228 € |
|---|---|
| Unit Price with VAT: | 0,14551 € |



