Direct
Upgrade

CPF0603B10K7E | |
|---|---|
DigiKey Part Number | 1111-CPF0603B10K7ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B10K7E |
Description | CPF 0603 10K7 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B10K7E Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B10K7E1 | TE Connectivity Passive Product | 659 | 1712-CPF0603B10K7E1CT-ND | 0,24000 € | Direct |
| RN73C1J10K7BTDF | TE Connectivity Passive Product | 0 | RN73C1J10K7BTDF-ND | 0,36177 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09555 € | 477,75 € |
| Unit Price without VAT: | 0,09555 € |
|---|---|
| Unit Price with VAT: | 0,11370 € |


