Image for CPF0402B2K0E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B2K0E1

DigiKey Part Number
1111-CPF0402B2K0E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0402B2K0E1
Description
CPF 0402 2K0 0.1% 25PPM 1K RL
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B2K0E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12946 €129,46 €
Unit Price without VAT:0,12946 €
Unit Price with VAT:0,15406 €