
CPF0402B14RE1 | |
|---|---|
DigiKey Part Number | 1111-CPF0402B14RE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0402B14RE1 |
Description | THIN FILM RESISTORS-SMD CPF 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B14RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15475 € | 154,75 € |
| Unit Price without VAT: | 0,15475 € |
|---|---|
| Unit Price with VAT: | 0,18415 € |

