Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPF-A-0805B39KE | |
|---|---|
DigiKey Part Number | 1111-CPF-A-0805B39KETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B39KE |
Description | CPF A 0805 39K 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B39KE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0805B39KE1 | TE Connectivity | 0 | 1111-CPF-A-0805B39KE1TR-ND | 0,14904 € | Parametric Equivalent |
| CPF-A-0805B39KE | TE Connectivity Passive Product | 4.931 | 1712-CPF-A-0805B39KECT-ND | 0,21000 € | Parametric Equivalent |
| CPF-A-0805B39KE1 | TE Connectivity Passive Product | 280 | 1712-CPF-A-0805B39KE1CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11256 € | 562,80 € |
| Unit Price without VAT: | 0,11256 € |
|---|---|
| Unit Price with VAT: | 0,13395 € |


