Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPF-A-0603B2K26E | |
|---|---|
DigiKey Part Number | 1111-CPF-A-0603B2K26ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B2K26E |
Description | CPF A 0603 2K26 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B2K26E Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B2K26E1 | TE Connectivity | 0 | 1111-CPF-A-0603B2K26E1TR-ND | 0,11957 € | Parametric Equivalent |
| CPF-A-0603B2K26E | TE Connectivity Passive Product | 17.098 | 1712-CPF-A-0603B2K26ECT-ND | 0,19000 € | Parametric Equivalent |
| CPF-A-0603B2K26E1 | TE Connectivity Passive Product | 833 | 1712-CPF-A-0603B2K26E1CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09947 € | 497,35 € |
| Unit Price without VAT: | 0,09947 € |
|---|---|
| Unit Price with VAT: | 0,11837 € |



