Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPF-A-0603B1K5E1 | |
|---|---|
DigiKey Part Number | 1111-CPF-A-0603B1K5E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B1K5E1 |
Description | CPF A 0603 1K5 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B1K5E1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B1K5E | TE Connectivity | 0 | 1111-CPF-A-0603B1K5ETR-ND | 0,08081 € | Parametric Equivalent |
| CPF-A-0603B1K5E | TE Connectivity Passive Product | 1.647 | 1712-CPF-A-0603B1K5ECT-ND | 0,19000 € | Parametric Equivalent |
| CPF-A-0603B1K5E1 | TE Connectivity Passive Product | 1.011 | 1712-CPF-A-0603B1K5E1CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14249 € | 142,49 € |
| Unit Price without VAT: | 0,14249 € |
|---|---|
| Unit Price with VAT: | 0,16956 € |



