
CPF-A-0402B1K43E | |
|---|---|
DigiKey Part Number | 1111-CPF-A-0402B1K43ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B1K43E |
Description | THIN FILM RES.-SMD CPF A 0402 1K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B1K43E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10754 € | 537,70 € |
| Unit Price without VAT: | 0,10754 € |
|---|---|
| Unit Price with VAT: | 0,12797 € |

