
CP1642-000 | |
|---|---|
DigiKey Part Number | 1111-CP1642-000-ND |
Manufacturer | |
Manufacturer Product Number | CP1642-000 |
Description | DMVF050PK-180 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pink Standard Label 5.00" x 180.1' (127.0mm x 54.9m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 5.00" x 180.1' (127.0mm x 54.9m) | |
Color | Pink | |
Material | Polyvinyl Fluoride | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Operating Temperature | -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.594,52000 € | 4.783,56 € |
| Unit Price without VAT: | 1.594,52000 € |
|---|---|
| Unit Price with VAT: | 1.897,47880 € |

