
CN900 | |
|---|---|
DigiKey Part Number | CN900-ND |
Manufacturer | |
Manufacturer Product Number | CN900 |
Description | CONN N PLUG CRIMP |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin Crimp |
Category | Connector Type Plug, Male Pin |
Mfr | Contact Termination Crimp |
Packaging Bulk | Cable Group LMR-900 |
Part Status Obsolete | Fastening Type Threaded |
Connector Style | Number of Ports 1 |

