
CN600 | |
|---|---|
DigiKey Part Number | CN600-ND |
Manufacturer | |
Manufacturer Product Number | CN600 |
Description | CONN N PLUG CRIMP |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Clamp | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |

