
CN400 | |
|---|---|
DigiKey Part Number | 994-1219-ND |
Manufacturer | |
Manufacturer Product Number | CN400 |
Description | CONN N PLUG STR CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group ATX-400 |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 5,62375 € | 89,98 € |
| Unit Price without VAT: | 5,62375 € |
|---|---|
| Unit Price with VAT: | 6,69226 € |

