CN214 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rosenberger
In Stock: 0
Unit Price: 17,90000 €
Datasheet
Image for CN214 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN214

DigiKey Part Number
CN214-ND
Manufacturer
Manufacturer Product Number
CN214
Description
CONN N PLUG CRIMP
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
RG-214
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes