
CN1340-000 | |
|---|---|
DigiKey Part Number | 1111-CN1340-000-ND |
Manufacturer | |
Manufacturer Product Number | CN1340-000 |
Description | MTCPQKT1R2PGDA |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Crimp |
Category | Number of Positions 1 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 556,70600 € | 5.567,06 € |
| Unit Price without VAT: | 556,70600 € |
|---|---|
| Unit Price with VAT: | 662,48014 € |

