
CMSA69273P-B30NF | |
|---|---|
DigiKey Part Number | CMSA69273P-B30NF-ND |
Manufacturer | |
Manufacturer Product Number | CMSA69273P-B30NF |
Description | RF ANT DOME N FEM PAN MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 4.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Panel Mount |
Antenna Type Dome | Height (Max) 3.386" (86.00mm) |
Number of Bands 3 | Base Product Number |

