
CMS69273P-30NF | |
|---|---|
DigiKey Part Number | 994-1105-ND |
Manufacturer | |
Manufacturer Product Number | CMS69273P-30NF |
Description | RF ANT 700MHZ/850MHZ DOME PNL MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2, 1.7, 1.8, 1.8, 1.8, 1.7, 1.7, 1.6, 2 |
Manufacturer TE Connectivity | Gain 2.6dBi, 2dBi, 1.7dBi, 2.1dBi, 2.5dBi, 2.9dBi, 3.6dBi, 3.8dBi, 3.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Features Cable - 305mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.4GHz, 2.6GHz | Mounting Type Panel Mount |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Height (Max) 3.386" (86.00mm) |
Antenna Type Dome | Base Product Number |
Number of Bands 9 |

