
CMS38606P-30NF | |
|---|---|
DigiKey Part Number | 994-1114-ND |
Manufacturer | |
Manufacturer Product Number | CMS38606P-30NF |
Description | RF ANT 450MHZ/700MHZ DOME PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2.8, 1.7, 1.9, 1.4, 1.6, 1.9, 1.6 |
Manufacturer TE Connectivity | Gain 3.1dBi, 2.7dBi, 2.9dBi, 5.4dBi, 6.1dBi, 7dBi, 6.1dBi |
Series | Power - Max 50 W |
Packaging Bulk | Features Cable - 305mm |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 450MHz, 700MHz, 850MHz, 1.4GHz, 2.4GHz, 5GHz | Height (Max) 11.732" (298.00mm) |
Frequency Range 380MHz ~ 960MHz, 1.395GHz ~ 6GHz | Applications LTE |
Antenna Type Dome | Base Product Number |
Number of Bands 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,52000 € | 108,52 € |
| 10 | 91,37800 € | 913,78 € |
| 25 | 87,10120 € | 2.177,53 € |
| 100 | 82,40090 € | 8.240,09 € |
| Unit Price without VAT: | 108,52000 € |
|---|---|
| Unit Price with VAT: | 129,13880 € |

