
CMS38606P-30D43F | |
|---|---|
DigiKey Part Number | 994-CMS38606P-30D43F-ND |
Manufacturer | |
Manufacturer Product Number | CMS38606P-30D43F |
Description | OMNI,ICLNG,30CM,D43F 380-6000MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Dome 4.3/10 - Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 450MHz, 703MHz, 883MHz, 1.42GHz, 1.95GHz, 3.25GHz, 5.15GHz | |
Frequency Range | 380MHz ~ 520MHz, 600MHz ~ 806MHz, 806MHz ~ 960MHz, 1.395GHz ~ 1.435GHz, 1.69GHz ~ 2.2GHz, 2.2GHz ~ 4.3GHz, 4.3GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 2.2dBi, 2.1dBi, 2.6dBi, 5.3dBi, 5.7dBi, 5.8dBi, 5.4dBi | |
Power - Max | 50 W | |
Features | Cable - 304.8mm | |
Termination | 4.3/10 - Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | - | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 89,93400 € | 2.698,02 € |
| Unit Price without VAT: | 89,93400 € |
|---|---|
| Unit Price with VAT: | 107,02146 € |

