RF ANTENNA Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS38606-30NF

DigiKey Part Number
994-1113-ND
Manufacturer
Manufacturer Product Number
CMS38606-30NF
Description
RF ANT 670MHZ/3.7GHZ DOME PNL MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
670MHz, 3.7GHz
Frequency Range
380MHz ~ 960MHz, 1.395GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
2
VSWR
3
Return Loss
-
Gain
7.3dB
Power - Max
50 W
Features
Cable - 305mm
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
11.732" (298.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,73000 €94,73 €
1079,45600 €794,56 €
2575,64040 €1.891,01 €
10071,44920 €7.144,92 €
Manufacturers Standard Package
Unit Price without VAT:94,73000 €
Unit Price with VAT:112,72870 €