
CMQ23496-91RTNM | |
|---|---|
DigiKey Part Number | 994-1109-ND |
Manufacturer | |
Manufacturer Product Number | CMQ23496-91RTNM |
Description | RF ANT 2.5/5.4GHZ DOME CAB 91MM |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Dome RP-TNC Male (4) Panel Mount |
Datasheet | Datasheet |
Category | VSWR 1.8 |
Manufacturer TE Connectivity | Gain 6.3dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Features Cable - 91mm |
RF Family/Standard WiFi | Termination RP-TNC Male (4) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 2.5GHz, 5.4GHz | Height (Max) 1.260" (32.00mm) |
Frequency Range 2.3GHz ~ 2.7GHz, 4.9GHz ~ 5.95GHz | Applications WLAN |
Antenna Type Dome | Base Product Number |
Number of Bands 2 |

