RF ANTENNA WLAN Dome RP-SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMQ23496-75RSMM

DigiKey Part Number
994-1108-ND
Manufacturer
Manufacturer Product Number
CMQ23496-75RSMM
Description
RF ANT 2.5/5.4GHZ DOME 75MM
Customer Reference
Detailed Description
RF ANTENNA WLAN Dome RP-SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.5GHz, 5.4GHz
Frequency Range
2.3GHz ~ 2.7GHz, 4.9GHz ~ 5.95GHz
Antenna Type
Dome
Number of Bands
2
VSWR
1.8
Return Loss
-
Gain
6.3dBi
Power - Max
10 W
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
1.260" (32.00mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.