
CMM24513S4-91RTN | |
|---|---|
DigiKey Part Number | CMM24513S4-91RTN-ND |
Manufacturer | |
Manufacturer Product Number | CMM24513S4-91RTN |
Description | RF ANT 2.4/5.5GZ PUCK RP-TNC PNL |
Customer Reference | |
Detailed Description | RF ANTENNA Puck RP-TNC (4) Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 6.6dBi |
Part Status Obsolete | Power - Max 5 W |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Features Cable - 914mm |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Termination RP-TNC (4) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | Mounting Type Panel Mount |
Antenna Type Puck | Base Product Number |

