Parametric Equivalent

CMD69423P-B30NF | |
|---|---|
DigiKey Part Number | 994-CMD69423P-B30NF-ND |
Manufacturer | |
Manufacturer Product Number | CMD69423P-B30NF |
Description | ANT CEILING MIMO DUAL F-TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GPRS Flat Panel N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 892MHz, 1.45GHz, 1.935GHz, 2.5GHz, 3.75GHz | |
Frequency Range | 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.18GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 6 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.9dBi, 5.3dBi, 6dBi, 6.1dBi, 6.8dBi, 6.7dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.713" (43.50mm) | |
Applications | 5G, GPRS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 109,52200 € | 4.380,88 € |
| Unit Price without VAT: | 109,52200 € |
|---|---|
| Unit Price with VAT: | 130,33118 € |


