RF ANTENNA 5G, GPRS Flat Panel 4.3/10 - Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD69423P-B30D43F

DigiKey Part Number
994-CMD69423P-B30D43F-ND
Manufacturer
Manufacturer Product Number
CMD69423P-B30D43F
Description
ANT CEILING MIMO DUAL 4.3-10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, GPRS Flat Panel 4.3/10 - Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
6
Manufacturer
TE Connectivity
VSWR
2
Series
Gain
3.9dBi, 5.3dBi, 6dBi, 6.1dBi, 6.8dBi, 6.7dBi
Packaging
Bulk
Power - Max
50 W
Part Status
Active
Features
Cable - 300mm
RF Family/Standard
Cellular
Termination
4.3/10 - Female
Frequency Group
Wide Band
Mounting Type
Panel Mount
Frequency (Center/Band)
752MHz, 892MHz, 1.45GHz, 1.935GHz, 2.5GHz, 3.75GHz
Height (Max)
1.713" (43.50mm)
Frequency Range
698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.18GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz
Applications
5G, GPRS
Antenna Type
Flat Panel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40122,46875 €4.898,75 €
Manufacturers Standard Package
Unit Price without VAT:122,46875 €
Unit Price with VAT:145,73781 €