
CMD69423P-30D43F | |
|---|---|
DigiKey Part Number | 994-CMD69423P-30D43F-ND |
Manufacturer | |
Manufacturer Product Number | CMD69423P-30D43F |
Description | ANT CEILING MIMO DUAL 4.3-10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Flat Panel 4.3/10 - Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3.9dBi, 5.3dBi, 6dBi, 6.1dBi, 6.8dBi, 6.7dBi |
Packaging Box | Power - Max 50 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular | Termination 4.3/10 - Female |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 752MHz, 892MHz, 1.45GHz, 1.935GHz, 2.5GHz, 3.75GHz | Height (Max) 1.713" (43.50mm) |
Frequency Range 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.18GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz | Applications 5G |
Antenna Type Flat Panel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 128,47633 € | 3.854,29 € |
| Unit Price without VAT: | 128,47633 € |
|---|---|
| Unit Price with VAT: | 152,88683 € |

