
CMD69273P-B30D43F | |
|---|---|
DigiKey Part Number | CMD69273P-B30D43F-ND |
Manufacturer | |
Manufacturer Product Number | CMD69273P-B30D43F |
Description | RF ANT 700MHZ/850MHZ DOME CAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Dome N Type Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.9dBi, 3.8dBi, 3.5dBi, 6.8dBi, 5.1dBi, 4.7dBi, 6.3dBi, 7.4dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.713" (43.50mm) | |
Applications | LTE, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 87,28625 € | 3.491,45 € |
| Unit Price without VAT: | 87,28625 € |
|---|---|
| Unit Price with VAT: | 103,87064 € |

