
CMD69273P-30D43F | |
|---|---|
DigiKey Part Number | 994-1290-ND |
Manufacturer | |
Manufacturer Product Number | CMD69273P-30D43F |
Description | RF ANT 829MHZ/2.2GHZ PUCK CHASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Puck Chassis Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 1.7 |
Packaging Bulk | Gain 2.8dBi |
Part Status Active | Power - Max 50 W |
Frequency Group Wide Band | Mounting Type Chassis Mount |
Frequency (Center/Band) 829MHz, 2.2GHz | Height (Max) 1.713" (43.50mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Base Product Number |
Antenna Type Puck |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 109,36233 € | 3.280,87 € |
| Unit Price without VAT: | 109,36233 € |
|---|---|
| Unit Price with VAT: | 130,14117 € |

