
CMD69273-B30NF | |
|---|---|
DigiKey Part Number | CMD69273-B30NF-ND |
Manufacturer | |
Manufacturer Product Number | CMD69273-B30NF |
Description | OMNI DBAND 300MM NF |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WiMax™, WLAN Module N Type Female Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.3GHz, 2.4GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | Cable - 305mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.713" (43.50mm) | |
Applications | LTE, WiMax™, WLAN | |
Base Product Number |

