
CLTEQ-M19-BLDR-GEARMTR | |
|---|---|
DigiKey Part Number | 1111-CLTEQ-M19-BLDR-GEARMTR-ND |
Manufacturer | |
Manufacturer Product Number | CLTEQ-M19-BLDR-GEARMTR |
Description | CLTEQ-M19-BLDR-GEARMTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gearmotor 90V |
Datasheet | Datasheet |
Category | Accessory Type Gearmotor |
Manufacturer TE Connectivity AMP Connectors | Voltage 90V |
Series | Current 250 mA |
Packaging Bulk | Compatible Tools Model 19 Belt Heaters (Standard, Wide and Narrow) |
Part Status Active | Features Double Shaft, Right Angle, Quadrature with Encoder (HEDS-5600#E06) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.136,09000 € | 3.136,09 € |
| Unit Price without VAT: | 3.136,09000 € |
|---|---|
| Unit Price with VAT: | 3.731,94710 € |

