
CLS69273-B30NF | |
|---|---|
DigiKey Part Number | CLS69273-B30NF-ND |
Manufacturer | |
Manufacturer Product Number | CLS69273-B30NF |
Description | RF ANT 700MHZ/850MHZ MODULE CAB |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, LTE, UMTS, WiMax™ Module N Type Female Panel Mount |
Datasheet | Datasheet |
Category | VSWR 1.6, 1.5, 1.8, 1.7, 1.7, 1.7, 1.5, 1.3 |
Manufacturer TE Connectivity | Gain 3dBi, 3dBi, 4.1dBi, 5.6dBi, 7dBi, 7dBi, 6.7dBi, 7.3dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Features Cable - 305mm |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | Height (Max) 1.870" (47.50mm) |
Frequency Range 698MHz ~ 960MHz, 1.695GHz ~ 2.7GHz | Applications DCS, GSM, LTE, UMTS, WiMax™ |
Antenna Type Module | Base Product Number |
Number of Bands 8 |

