
CLS69273-30NF | |
|---|---|
DigiKey Part Number | CLS69273-30NF-ND |
Manufacturer | |
Manufacturer Product Number | CLS69273-30NF |
Description | RF ANT 700MHZ/850MHZ MODULE CAB |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, LTE, UMTS, WiMax™ Module N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.695GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 1.6, 1.5, 1.8, 1.7, 1.7, 1.7, 1.5, 1.3 | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 4.1dBi, 5.6dBi, 7dBi, 7dBi, 6.7dBi, 7.3dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.870" (47.50mm) | |
Applications | DCS, GSM, LTE, UMTS, WiMax™ | |
Base Product Number |

