
CL4197-000 | |
|---|---|
DigiKey Part Number | 1111-CL4197-000-ND |
Manufacturer | |
Manufacturer Product Number | CL4197-000 |
Description | MT2000-2.0-X-SP-2500/1-CS8776 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.5 to 1 Clear |
Datasheet | Datasheet |
Category | Shrinkage Ratio |
Mfr | Material |
Series | Features Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type | Shrink Temperature 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,00254 € | 5.006,35 € |
| Unit Price without VAT: | 2,00254 € |
|---|---|
| Unit Price with VAT: | 2,38302 € |

