
CGSSL3R033J | |
|---|---|
DigiKey Part Number | 1111-CGSSL3R033JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGSSL3R033J |
Description | CGS SL3 R033 5% TAPED |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 3W Chip Resistor 6028 (15270 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Package / Case 6028 (15270 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.600" L x 0.276" W (15.24mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.255" (6.48mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,00006 € | 3.000,03 € |
| Unit Price without VAT: | 6,00006 € |
|---|---|
| Unit Price with VAT: | 7,14007 € |

