
CGSSL3R005J | |
|---|---|
DigiKey Part Number | 1111-CGSSL3R005JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGSSL3R005J |
Description | CGS SL3 R005 5% TAPED |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 3W Chip Resistor 6028 (15270 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | 6028 (15270 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.600" L x 0.276" W (15.24mm x 7.00mm) | |
Height - Seated (Max) | 0.255" (6.48mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,99296 € | 2.496,48 € |
| Unit Price without VAT: | 4,99296 € |
|---|---|
| Unit Price with VAT: | 5,94162 € |

