
CGSSL2R015J | |
|---|---|
DigiKey Part Number | 1111-CGSSL2R015JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGSSL2R015J |
Description | CGS SL2 R015 5% TAPED |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 2W Chip Resistor 4823 (12158 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Package / Case 4823 (12158 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.478" L x 0.230" W (12.14mm x 5.84mm) |
Tolerance | Height - Seated (Max) 0.210" (5.33mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94490 € | 1.472,45 € |
| Unit Price without VAT: | 2,94490 € |
|---|---|
| Unit Price with VAT: | 3,50443 € |

