
CGSSL1R015J | |
|---|---|
DigiKey Part Number | 1111-CGSSL1R015JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGSSL1R015J |
Description | CGS SL1 R015 5% TAPED |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CGSSL1R015J Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Package / Case 2615 (6538 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.255" L x 0.150" W (6.48mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.112" (2.84mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,84800 € | 1.924,00 € |
| Unit Price without VAT: | 3,84800 € |
|---|---|
| Unit Price with VAT: | 4,57912 € |

