Parametric Equivalent

CGPT-6.4/3.2-9-SP | |
|---|---|
DigiKey Part Number | 1111-CGPT-6.4/3.2-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-6.4/3.2-9-SP |
Description | HEAT SHRINK TUBING AND SLEEVES C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 White 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.126" (3.20mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 3.28' (1.00m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.252" (6.40mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGPT-6.4/3.2-9-SP | TE Connectivity Raychem Cable Protection | 0 | 17-CGPT-6.4/3.2-9-SP-ND | 0,63406 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,08634 € | 1.303,61 € |
| Unit Price without VAT: | 1,08634 € |
|---|---|
| Unit Price with VAT: | 1,29274 € |


